Technical Document
Specifications
Brand
RocolTrade Name
Rocol FOODLUBE® EXTREME
Grease Type
Organo Clay
Product Form
Grease
Package Type
Pail
Package Size
4 kg
Food Processing Safe
Yes
NGLI Grade
2
Colour
Brown
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+160°C
Country of Origin
United Kingdom
AED 1,552.60
AED 1,552.60 Each (ex VAT)
AED 1,630.23
AED 1,630.23 Each (inc. VAT)
1
AED 1,552.60
AED 1,552.60 Each (ex VAT)
AED 1,630.23
AED 1,630.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RocolTrade Name
Rocol FOODLUBE® EXTREME
Grease Type
Organo Clay
Product Form
Grease
Package Type
Pail
Package Size
4 kg
Food Processing Safe
Yes
NGLI Grade
2
Colour
Brown
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+160°C
Country of Origin
United Kingdom