Technical Document
Specifications
Brand
RocolTrade Name
Gasseal
Application
Pipe Sealing
Colour
White
Product Form
Paste
Package Type
Tin
Package Size
300 g
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +125 °C
Country of Origin
United Kingdom
Product details
Gas Seal
An off-white, non-setting compound with good adhesion and gap filling properties
Unaffected by vibration but can be easily released
Ideal for use on all threaded and face joints on pipe work carrying natural gas, LPG, propane, butane, air, oils and aliphatic solvents
Resistant to Gas, LPG, Air, Oils, Solvents
AED 125.35
AED 125.35 Each (ex VAT)
AED 131.62
AED 131.62 Each (inc. VAT)
1
AED 125.35
AED 125.35 Each (ex VAT)
AED 131.62
AED 131.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RocolTrade Name
Gasseal
Application
Pipe Sealing
Colour
White
Product Form
Paste
Package Type
Tin
Package Size
300 g
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +125 °C
Country of Origin
United Kingdom
Product details
Gas Seal
An off-white, non-setting compound with good adhesion and gap filling properties
Unaffected by vibration but can be easily released
Ideal for use on all threaded and face joints on pipe work carrying natural gas, LPG, propane, butane, air, oils and aliphatic solvents
Resistant to Gas, LPG, Air, Oils, Solvents