Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rocol Yellow Anti-Slip Flooring Aluminium, Glass Fibre Reinforced Plastic Nosing, Textured Finish 1m x 55mm x 5

RS Stock No.: 464-855Brand: RocolManufacturers Part No.: 43360
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

Rocol

Type

Nosing

Material

Aluminium, Glass Fibre Reinforced Plastic

Surface Type

Textured

Quantity Per Package

1Set

Colour

Yellow

Thickness

5 → 6mm

Length

1m

Width

55mm

Country of Origin

United Kingdom

Product details

Safe Step® Stair Nosing

Anti-slip stair nosing designed as a cost effective, long term solution for highlighting the leading edge of stairs.

Can be fitted to internal and external stairs
Highly durable, lightweight, quick and easy to install and also suitable for the repair of damaged step edges
Excellent slip resistance and can be easily cut to size using a hacksaw or similar cutting tool
Corrosion and impact resistant
Chamfered back edge to eliminate any trip hazard
Non-conductive
Made from GRP and aluminium oxide
55mm sightline complies with the DDA and UK Building Regulations as applicable from 2004
Supplied in 6 x 1m lengths, thickness: 5-6mm
5 year design life

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in
3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness
AED 589.621 Reel of 18 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Rocol Yellow Anti-Slip Flooring Aluminium, Glass Fibre Reinforced Plastic Nosing, Textured Finish 1m x 55mm x 5

P.O.A.

Rocol Yellow Anti-Slip Flooring Aluminium, Glass Fibre Reinforced Plastic Nosing, Textured Finish 1m x 55mm x 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness
AED 589.621 Reel of 18 Metres (ex VAT)

Technical Document

Specifications

Brand

Rocol

Type

Nosing

Material

Aluminium, Glass Fibre Reinforced Plastic

Surface Type

Textured

Quantity Per Package

1Set

Colour

Yellow

Thickness

5 → 6mm

Length

1m

Width

55mm

Country of Origin

United Kingdom

Product details

Safe Step® Stair Nosing

Anti-slip stair nosing designed as a cost effective, long term solution for highlighting the leading edge of stairs.

Can be fitted to internal and external stairs
Highly durable, lightweight, quick and easy to install and also suitable for the repair of damaged step edges
Excellent slip resistance and can be easily cut to size using a hacksaw or similar cutting tool
Corrosion and impact resistant
Chamfered back edge to eliminate any trip hazard
Non-conductive
Made from GRP and aluminium oxide
55mm sightline complies with the DDA and UK Building Regulations as applicable from 2004
Supplied in 6 x 1m lengths, thickness: 5-6mm
5 year design life

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in
3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness
AED 589.621 Reel of 18 Metres (ex VAT)