Technical Document
Specifications
Brand
RocolPackage Size
400 ml
Base Material
Graphite
Compatible Materials
Glass
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Rocol 400 ml Graphite Mould Release Agent Glass +50°C
1
P.O.A.
Rocol 400 ml Graphite Mould Release Agent Glass +50°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 39 | P.O.A. |
40+ | P.O.A. |
Technical Document
Specifications
Brand
RocolPackage Size
400 ml
Base Material
Graphite
Compatible Materials
Glass
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom