Rohde & Schwarz FPC1000 Desktop Spectrum Analyser, 5 kHz → 3 GHz

RS Stock No.: 187-3723Brand: Rohde & SchwarzManufacturers Part No.: FPC-COM1Distrelec Article No.: 30152640
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Bandwidth

5 kHz → 3 GHz

Number of Channels

1

Setting Modes

Span

Series

FPC1000

Maximum Frequency

3GHz

Minimum Frequency

5 kHz

Display Type

WXGA

Screen Size

10.1in

Markers

Frequency

RF Input

N Connector

Desktop/Handheld

Desktop

Minimum Operating Temperature

+10°C

Height

178 (Without Feet) mm, 185 (With Feet) mm

Width

147 (Without Feet) mm, 156 (With Feet) mm

Weight

3kg

Plug Type

Type B - North American 3-pin

Dimensions

396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm

Length

396 (With Feet) mm, 396 (Without Feet) mm

Model Number p

FPC1000

Maximum Operating Temperature

+40°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 19,454.66

AED 19,454.66 Each (ex VAT)

AED 20,427.39

AED 20,427.39 Each (inc. VAT)

Rohde & Schwarz FPC1000 Desktop Spectrum Analyser, 5 kHz → 3 GHz

AED 19,454.66

AED 19,454.66 Each (ex VAT)

AED 20,427.39

AED 20,427.39 Each (inc. VAT)

Rohde & Schwarz FPC1000 Desktop Spectrum Analyser, 5 kHz → 3 GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

5 kHz → 3 GHz

Number of Channels

1

Setting Modes

Span

Series

FPC1000

Maximum Frequency

3GHz

Minimum Frequency

5 kHz

Display Type

WXGA

Screen Size

10.1in

Markers

Frequency

RF Input

N Connector

Desktop/Handheld

Desktop

Minimum Operating Temperature

+10°C

Height

178 (Without Feet) mm, 185 (With Feet) mm

Width

147 (Without Feet) mm, 156 (With Feet) mm

Weight

3kg

Plug Type

Type B - North American 3-pin

Dimensions

396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm

Length

396 (With Feet) mm, 396 (Without Feet) mm

Model Number p

FPC1000

Maximum Operating Temperature

+40°C

Country of Origin

Czech Republic