Rohde & Schwarz FPC1000 Desktop Spectrum Analyser, 3MHz

Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
3MHz
Number of Channels
1
Wave Traces
Average, Maximum Hold, Minimum Hold, View
Setting Modes
Span
Series
FPC1000
Display Type
WXGA
Interface Type
LAN, USB
Desktop/Handheld
Desktop
Model Number p
FPC1000
Country of Origin
Czech Republic
AED 13,884.50
AED 13,884.50 Each (ex VAT)
AED 14,578.72
AED 14,578.72 Each (inc. VAT)
1
AED 13,884.50
AED 13,884.50 Each (ex VAT)
AED 14,578.72
AED 14,578.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
3MHz
Number of Channels
1
Wave Traces
Average, Maximum Hold, Minimum Hold, View
Setting Modes
Span
Series
FPC1000
Display Type
WXGA
Interface Type
LAN, USB
Desktop/Handheld
Desktop
Model Number p
FPC1000
Country of Origin
Czech Republic