Rohde & Schwarz HMC8015-G Power Quality Analyser, 20mA Max, 230V ac Max

RS Stock No.: 144-8195Brand: Rohde & SchwarzManufacturers Part No.: HMC8015-GDistrelec Article No.: 30082393
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Absolute Maximum Current Measurement

20mA

Maximum Voltage

230V ac

Best Voltage Measurement Accuracy

±0.05 Reading + 0.05 Range %

Best Current Measurement Accuracy

±0.05 Reading + 0.05 Range %

Measurement Type

Current, Voltage

Measurement Standards

CAN/CSA-C22.2 NO. 61010-1, DIN EN 55011, DIN EN 61010-1, DIN EN 61326-1, UL 61010-1

Interface Type

USB

Power Source

Mains

Model Number p

HMC8015-G

Model Number (p)

HMC8015-G

Minimum Operating Temperature

+5°C

Height

88mm

Width

280mm

Length

222mm

Weight

3.3kg

Maximum Frequency

100kHz

Minimum Frequency

1 kHz

Dimensions

222 x 280 x 88mm

Maximum Operating Temperature

+40°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 12,511.33

AED 12,511.33 Each (ex VAT)

AED 13,136.90

AED 13,136.90 Each (inc. VAT)

Rohde & Schwarz HMC8015-G Power Quality Analyser, 20mA Max, 230V ac Max

AED 12,511.33

AED 12,511.33 Each (ex VAT)

AED 13,136.90

AED 13,136.90 Each (inc. VAT)

Rohde & Schwarz HMC8015-G Power Quality Analyser, 20mA Max, 230V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Current Measurement

20mA

Maximum Voltage

230V ac

Best Voltage Measurement Accuracy

±0.05 Reading + 0.05 Range %

Best Current Measurement Accuracy

±0.05 Reading + 0.05 Range %

Measurement Type

Current, Voltage

Measurement Standards

CAN/CSA-C22.2 NO. 61010-1, DIN EN 55011, DIN EN 61010-1, DIN EN 61326-1, UL 61010-1

Interface Type

USB

Power Source

Mains

Model Number p

HMC8015-G

Model Number (p)

HMC8015-G

Minimum Operating Temperature

+5°C

Height

88mm

Width

280mm

Length

222mm

Weight

3.3kg

Maximum Frequency

100kHz

Minimum Frequency

1 kHz

Dimensions

222 x 280 x 88mm

Maximum Operating Temperature

+40°C

Country of Origin

Czech Republic