Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 10A, 4-Output, 384W

RS Stock No.: 174-2920Brand: Rohde & SchwarzManufacturers Part No.: HMP4040Distrelec Article No.: 30101671
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

HMP

Model Number

HMP4040

Number of Outputs

4

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

10A

Power Rating

384W

Number of Displays

1

Bench Power Supply Type

Programmable Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

IEC 320-C14

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 14,212.54

AED 14,212.54 Each (ex VAT)

AED 14,923.17

AED 14,923.17 Each (inc. VAT)

Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 10A, 4-Output, 384W

Calibration type

AED 14,212.54

AED 14,212.54 Each (ex VAT)

AED 14,923.17

AED 14,923.17 Each (inc. VAT)

Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 10A, 4-Output, 384W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HMP

Model Number

HMP4040

Number of Outputs

4

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

10A

Power Rating

384W

Number of Displays

1

Bench Power Supply Type

Programmable Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

IEC 320-C14

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

Malaysia