Rohde & Schwarz LCX-200COM Bundle LCR Meter, 100 mΩ, 100H

RS Stock No.: 250-3875Brand: Rohde & SchwarzManufacturers Part No.: LCX200COMDistrelec Article No.: 30319411
brand-logo
View all in LCR Meters

Technical Document

Specifications

Maximum Resistance Measurement

100 MΩ

Maximum Inductance Measurement

100H

Maximum Test Frequency

500kHz

Model Number p

LCX-200COM Bundle

Model Number (p)

LCX-200COM Bundle

Country of Origin

Germany

Stock information temporarily unavailable.

AED 76,942.74

AED 76,942.74 Each (ex VAT)

AED 80,789.88

AED 80,789.88 Each (inc. VAT)

Rohde & Schwarz LCX-200COM Bundle LCR Meter, 100 mΩ, 100H

AED 76,942.74

AED 76,942.74 Each (ex VAT)

AED 80,789.88

AED 80,789.88 Each (inc. VAT)

Rohde & Schwarz LCX-200COM Bundle LCR Meter, 100 mΩ, 100H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resistance Measurement

100 MΩ

Maximum Inductance Measurement

100H

Maximum Test Frequency

500kHz

Model Number p

LCX-200COM Bundle

Model Number (p)

LCX-200COM Bundle

Country of Origin

Germany