Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz NGU Series Source Meter, 0 → 20 V, 1-Channel, 8 A, 60 W Output

RS Stock No.: 219-4161Brand: Rohde & SchwarzManufacturers Part No.: NGU201COMDistrelec Article No.: 30200766
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

NGU

Number of Channels

1

Source Voltage Range

0 → 20 V

Power Rating

60W

Source Current Range

8 A

Output Power

60 W

Resistance Measurement Range

0 → 10 kΩ

Model Number

NGU201COM Bundle

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 38,155.90

AED 38,155.90 Each (ex VAT)

AED 40,063.70

AED 40,063.70 Each (inc. VAT)

Rohde & Schwarz NGU Series Source Meter, 0 → 20 V, 1-Channel, 8 A, 60 W Output

Calibration type

AED 38,155.90

AED 38,155.90 Each (ex VAT)

AED 40,063.70

AED 40,063.70 Each (inc. VAT)

Rohde & Schwarz NGU Series Source Meter, 0 → 20 V, 1-Channel, 8 A, 60 W Output
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NGU

Number of Channels

1

Source Voltage Range

0 → 20 V

Power Rating

60W

Source Current Range

8 A

Output Power

60 W

Resistance Measurement Range

0 → 10 kΩ

Model Number

NGU201COM Bundle

Country of Origin

Czech Republic