Rohde & Schwarz NGU Series Source Meter

Technical Document
Specifications
Brand
Rohde & SchwarzSeries
NGU
Bench Power Supply Type
Source Measure Unit
Output Current
3 A, 8 A
Number of Outputs
1
Type
Digital
Power Rating
60W
Model Number
NGU401-G
Country of Origin
Czech Republic
AED 38,606.72
AED 38,606.72 Each (ex VAT)
AED 40,537.06
AED 40,537.06 Each (inc. VAT)
Calibration type
No Calibration
1
AED 38,606.72
AED 38,606.72 Each (ex VAT)
AED 40,537.06
AED 40,537.06 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzSeries
NGU
Bench Power Supply Type
Source Measure Unit
Output Current
3 A, 8 A
Number of Outputs
1
Type
Digital
Power Rating
60W
Model Number
NGU401-G
Country of Origin
Czech Republic