Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Rohde & Schwarz R&S NPA101 DC Power Analyzer, 1-Phase, 20A Max, 600V Max

RS Stock No.: 136-087Brand: Rohde & SchwarzManufacturers Part No.: NPA101
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Absolute Maximum Current Measurement

20A

Absolute Maximum Power Measurement

12kW

Number of Phases

1

Maximum Voltage

600V

Model Number p

R&S NPA101

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 8,229.13

AED 8,229.13 Each (ex VAT)

AED 8,640.59

AED 8,640.59 Each (inc. VAT)

Rohde & Schwarz R&S NPA101 DC Power Analyzer, 1-Phase, 20A Max, 600V Max

AED 8,229.13

AED 8,229.13 Each (ex VAT)

AED 8,640.59

AED 8,640.59 Each (inc. VAT)

Rohde & Schwarz R&S NPA101 DC Power Analyzer, 1-Phase, 20A Max, 600V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Current Measurement

20A

Absolute Maximum Power Measurement

12kW

Number of Phases

1

Maximum Voltage

600V

Model Number p

R&S NPA101

Country of Origin

Malaysia