Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz RT-ZD Oscilloscope Probe, Differential Type, 1.5GHz, 10:1, BNC Connector

RS Stock No.: 201-1869Brand: Rohde & SchwarzManufacturers Part No.: R&S® RT-ZD20
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

10:1

Bandwidth

1.5GHz

Connector Type

BNC

Model Number p

RT-ZD

Model Number (p)

RT-ZD

Country of Origin

Germany

Stock information temporarily unavailable.

AED 29,124.90

AED 29,124.90 Each (ex VAT)

AED 30,581.14

AED 30,581.14 Each (inc. VAT)

Rohde & Schwarz RT-ZD Oscilloscope Probe, Differential Type, 1.5GHz, 10:1, BNC Connector

AED 29,124.90

AED 29,124.90 Each (ex VAT)

AED 30,581.14

AED 30,581.14 Each (inc. VAT)

Rohde & Schwarz RT-ZD Oscilloscope Probe, Differential Type, 1.5GHz, 10:1, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

10:1

Bandwidth

1.5GHz

Connector Type

BNC

Model Number p

RT-ZD

Model Number (p)

RT-ZD

Country of Origin

Germany