Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz RT-ZC Series RT-ZC20 Oscilloscope Probe, Current Type, 100MHz, BNC Connector

RS Stock No.: 280-2782Brand: Rohde & SchwarzManufacturers Part No.: R&S®RT-ZC20
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Current

Bandwidth

100MHz

Connector Type

BNC

Model Number p

RT-ZC20

Model Number (p)

RT-ZC20

Series

RT-ZC

Country of Origin

Japan

Stock information temporarily unavailable.

AED 26,540.27

AED 26,540.27 Each (ex VAT)

AED 27,867.28

AED 27,867.28 Each (inc. VAT)

Rohde & Schwarz RT-ZC Series RT-ZC20 Oscilloscope Probe, Current Type, 100MHz, BNC Connector

AED 26,540.27

AED 26,540.27 Each (ex VAT)

AED 27,867.28

AED 27,867.28 Each (inc. VAT)

Rohde & Schwarz RT-ZC Series RT-ZC20 Oscilloscope Probe, Current Type, 100MHz, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Current

Bandwidth

100MHz

Connector Type

BNC

Model Number p

RT-ZC20

Model Number (p)

RT-ZC20

Series

RT-ZC

Country of Origin

Japan