Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series, RTH1004 Series

Technical Document
Specifications
Brand
Rohde & SchwarzFor Use With
RTH1002 Series, RTH1004 Series
Model Number (p)
RTH-K201
Country of Origin
Czech Republic
Product details
RTH-K201 Remote Control
Remote control functionality requires additional software option RTH-K201 (see RS Stock No. 125-9478)
Features
Interface wireless LAN 802.11 b/g/n 2x2, 2.4 GHz
Operating modes: access point and client mode
Certifications: CE0682
Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System
AED 2,425.60
AED 2,425.60 Each (ex VAT)
AED 2,546.88
AED 2,546.88 Each (inc. VAT)
1
AED 2,425.60
AED 2,425.60 Each (ex VAT)
AED 2,546.88
AED 2,546.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzFor Use With
RTH1002 Series, RTH1004 Series
Model Number (p)
RTH-K201
Country of Origin
Czech Republic
Product details
RTH-K201 Remote Control
Remote control functionality requires additional software option RTH-K201 (see RS Stock No. 125-9478)
Features
Interface wireless LAN 802.11 b/g/n 2x2, 2.4 GHz
Operating modes: access point and client mode
Certifications: CE0682