ROHM Switching Diode, 2-Pin EMD, SC-79, SOD-523 1SS400SMT2R

RS Stock No.: 168-1553Brand: ROHMManufacturers Part No.: 1SS400SMT2R
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

EMD, SC-79, SOD-523

Pin Count

2

Maximum Operating Temperature

+150 °C

Length

1.25mm

Width

0.85mm

Height

0.7mm

Dimensions

1.25 x 0.85 x 0.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 78.75

AED 0.315 Each (In a Pack of 250) (ex VAT)

AED 82.69

AED 0.331 Each (In a Pack of 250) (inc. VAT)

ROHM Switching Diode, 2-Pin EMD, SC-79, SOD-523 1SS400SMT2R

AED 78.75

AED 0.315 Each (In a Pack of 250) (ex VAT)

AED 82.69

AED 0.331 Each (In a Pack of 250) (inc. VAT)

ROHM Switching Diode, 2-Pin EMD, SC-79, SOD-523 1SS400SMT2R

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
250 - 1000AED 0.315AED 78.75
1250 - 2250AED 0.315AED 78.75
2500 - 6000AED 0.315AED 78.75
6250 - 12250AED 0.262AED 65.62
12500+AED 0.262AED 65.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

EMD, SC-79, SOD-523

Pin Count

2

Maximum Operating Temperature

+150 °C

Length

1.25mm

Width

0.85mm

Height

0.7mm

Dimensions

1.25 x 0.85 x 0.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more