Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
-30 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3
AED 1,260.00
AED 0.42 Each (On a Reel of 3000) (ex VAT)
AED 1,323.00
AED 0.441 Each (On a Reel of 3000) (inc. VAT)
ROHM 2SAR502E3HZGTL PNP Transistor, 500 mA, -30 V, 3-Pin EMT3
3000
AED 1,260.00
AED 0.42 Each (On a Reel of 3000) (ex VAT)
AED 1,323.00
AED 0.441 Each (On a Reel of 3000) (inc. VAT)
ROHM 2SAR502E3HZGTL PNP Transistor, 500 mA, -30 V, 3-Pin EMT3
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 3000 - 6000 | AED 0.42 | AED 1,260.00 |
| 9000 - 21000 | AED 0.42 | AED 1,260.00 |
| 24000 - 42000 | AED 0.368 | AED 1,102.50 |
| 45000+ | AED 0.368 | AED 1,102.50 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
-30 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3


