Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
-30 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3
AED 35.44
AED 1.418 Each (In a Pack of 25) (ex VAT)
AED 37.21
AED 1.489 Each (In a Pack of 25) (inc. VAT)
ROHM 2SAR502E3HZGTL PNP Transistor, 500 mA, -30 V, 3-Pin EMT3
Select packaging type
Standard
25
AED 35.44
AED 1.418 Each (In a Pack of 25) (ex VAT)
AED 37.21
AED 1.489 Each (In a Pack of 25) (inc. VAT)
ROHM 2SAR502E3HZGTL PNP Transistor, 500 mA, -30 V, 3-Pin EMT3
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 25 | AED 1.418 | AED 35.44 |
| 50 - 75 | AED 1.365 | AED 34.12 |
| 100 - 225 | AED 0.945 | AED 23.62 |
| 250 - 975 | AED 0.945 | AED 23.62 |
| 1000+ | AED 0.735 | AED 18.38 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
-30 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3


