Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
-1 A
Maximum Collector Emitter Voltage
-50 V
Package Type
SOT-346T
Mounting Type
Surface Mount
Stock information temporarily unavailable.
AED 30.19
AED 1.208 Each (In a Pack of 25) (ex VAT)
AED 31.70
AED 1.268 Each (In a Pack of 25) (inc. VAT)
ROHM 2SAR513RHZGTL PNP Transistor, -1 A, -50 V SOT-346T
Select packaging type
Standard
25
AED 30.19
AED 1.208 Each (In a Pack of 25) (ex VAT)
AED 31.70
AED 1.268 Each (In a Pack of 25) (inc. VAT)
ROHM 2SAR513RHZGTL PNP Transistor, -1 A, -50 V SOT-346T
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 1.208 | AED 30.19 |
50 - 75 | AED 1.208 | AED 30.19 |
100 - 225 | AED 0.945 | AED 23.62 |
250 - 975 | AED 0.945 | AED 23.62 |
1000+ | AED 0.682 | AED 17.06 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
-1 A
Maximum Collector Emitter Voltage
-50 V
Package Type
SOT-346T
Mounting Type
Surface Mount