Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM 2SAR583D3FRATL PNP Transistor, -7 A, -50 V DPAK

RS Stock No.: 255-7652Brand: ROHMManufacturers Part No.: 2SAR583D3FRATL
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-7 A

Maximum Collector Emitter Voltage

-50 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,450.00

AED 3.78 Each (On a Reel of 2500) (ex VAT)

AED 9,922.50

AED 3.969 Each (On a Reel of 2500) (inc. VAT)

ROHM 2SAR583D3FRATL PNP Transistor, -7 A, -50 V DPAK

AED 9,450.00

AED 3.78 Each (On a Reel of 2500) (ex VAT)

AED 9,922.50

AED 3.969 Each (On a Reel of 2500) (inc. VAT)

ROHM 2SAR583D3FRATL PNP Transistor, -7 A, -50 V DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-7 A

Maximum Collector Emitter Voltage

-50 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more