Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
-7 A
Maximum Collector Emitter Voltage
-50 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Number of Elements per Chip
1
Stock information temporarily unavailable.
AED 63.52
AED 12.705 Each (In a Pack of 5) (ex VAT)
AED 66.70
AED 13.34 Each (In a Pack of 5) (inc. VAT)
ROHM 2SAR583D3FRATL PNP Transistor, -7 A, -50 V DPAK
Select packaging type
Standard
5
AED 63.52
AED 12.705 Each (In a Pack of 5) (ex VAT)
AED 66.70
AED 13.34 Each (In a Pack of 5) (inc. VAT)
ROHM 2SAR583D3FRATL PNP Transistor, -7 A, -50 V DPAK
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 12.705 | AED 63.52 |
50 - 95 | AED 10.815 | AED 54.08 |
100 - 245 | AED 8.348 | AED 41.74 |
250 - 995 | AED 8.138 | AED 40.69 |
1000+ | AED 6.825 | AED 34.12 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
-7 A
Maximum Collector Emitter Voltage
-50 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Number of Elements per Chip
1