Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, 5.5V Zener Diode 100 mW Surface Mount, Through Hole SOD-962

RS Stock No.: 246-3793Brand: ROHMManufacturers Part No.: ADZT15R5.6B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.5V

Mounting Type

Surface Mount, Through Hole

Maximum Power Dissipation

100 mW

Package Type

SOD-962

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3.86

AED 0.154 Each (In a Pack of 25) (ex VAT)

AED 4.05

AED 0.162 Each (In a Pack of 25) (inc. VAT)

ROHM, 5.5V Zener Diode 100 mW Surface Mount, Through Hole SOD-962
Select packaging type

AED 3.86

AED 0.154 Each (In a Pack of 25) (ex VAT)

AED 4.05

AED 0.162 Each (In a Pack of 25) (inc. VAT)

ROHM, 5.5V Zener Diode 100 mW Surface Mount, Through Hole SOD-962
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 975AED 0.154AED 3.86
1000 - 1975AED 0.103AED 2.58
2000 - 4975AED 0.103AED 2.58
5000 - 9975AED 0.103AED 2.58
10000+AED 0.103AED 2.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.5V

Mounting Type

Surface Mount, Through Hole

Maximum Power Dissipation

100 mW

Package Type

SOD-962

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more