Technical Document
Specifications
Brand
ROHMOutput Voltage
10 V
Output Current
1 A
Mounting Type
Surface Mount
Package Type
TO-252
Pin Count
3 + Tab
Dimensions
6.5 x 5.5 x 2.3mm
Length
6.5mm
PWM Controller Type
Switching Regulator
Width
5.5mm
Height
2.3mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
12.5 V
Maximum Operating Supply Voltage
25 V
Maximum Operating Temperature
+85 °C
Country of Origin
Germany
AED 60.38
AED 6.038 Each (In a Pack of 10) (ex VAT)
AED 63.40
AED 6.34 Each (In a Pack of 10) (inc. VAT)
10
AED 60.38
AED 6.038 Each (In a Pack of 10) (ex VAT)
AED 63.40
AED 6.34 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 6.038 | AED 60.38 |
50 - 90 | AED 5.722 | AED 57.22 |
100 - 990 | AED 4.672 | AED 46.72 |
1000+ | AED 3.255 | AED 32.55 |
Technical Document
Specifications
Brand
ROHMOutput Voltage
10 V
Output Current
1 A
Mounting Type
Surface Mount
Package Type
TO-252
Pin Count
3 + Tab
Dimensions
6.5 x 5.5 x 2.3mm
Length
6.5mm
PWM Controller Type
Switching Regulator
Width
5.5mm
Height
2.3mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
12.5 V
Maximum Operating Supply Voltage
25 V
Maximum Operating Temperature
+85 °C
Country of Origin
Germany