Technical Document
Specifications
Brand
ROHMMaximum Forward Current
500mA
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-323
Pin Count
3
AED 95.28
AED 1.906 Each (Supplied as a Tape) (ex VAT)
AED 100.04
AED 2.001 Each (Supplied as a Tape) (inc. VAT)
Standard
50
AED 95.28
AED 1.906 Each (Supplied as a Tape) (ex VAT)
AED 100.04
AED 2.001 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 450 | AED 1.906 | AED 95.28 |
500 - 950 | AED 1.906 | AED 95.28 |
1000 - 2450 | AED 1.854 | AED 92.70 |
2500 - 4950 | AED 1.854 | AED 92.70 |
5000+ | AED 1.802 | AED 90.12 |
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
500mA
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-323
Pin Count
3