Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ROHM BD18397EUV-ME2 LED Driver, 5 → 45 V 2A 48-Pin HTSSOP

RS Stock No.: 265-231Brand: ROHMManufacturers Part No.: BD18397EUV-ME2
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Brand

ROHM

Output Current

2A

Input Voltage

5 → 45 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Package Type

HTSSOP

Number of Pins

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 248.23

AED 24.823 Each (Supplied as a Tape) (ex VAT)

AED 260.64

AED 26.064 Each (Supplied as a Tape) (inc. VAT)

ROHM BD18397EUV-ME2 LED Driver, 5 → 45 V 2A 48-Pin HTSSOP
Select packaging type

AED 248.23

AED 24.823 Each (Supplied as a Tape) (ex VAT)

AED 260.64

AED 26.064 Each (Supplied as a Tape) (inc. VAT)

ROHM BD18397EUV-ME2 LED Driver, 5 → 45 V 2A 48-Pin HTSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 24.823AED 248.23
100 - 240AED 24.05AED 240.50
250+AED 22.712AED 227.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Output Current

2A

Input Voltage

5 → 45 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Package Type

HTSSOP

Number of Pins

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more