Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
6.9 V
Maximum Input Voltage
28 V
Converter Type
PWM DC to DC
Package Type
SOP-J8
Pin Count
8
AED 47.78
AED 4.778 Each (Supplied as a Tape) (ex VAT)
AED 50.17
AED 5.017 Each (Supplied as a Tape) (inc. VAT)
ROHM BD28C57LFJ-LBE2, PWM DC to DC DC-DC Converter 8-Pin, SOP-J8
Select packaging type
Standard
10
AED 47.78
AED 4.778 Each (Supplied as a Tape) (ex VAT)
AED 50.17
AED 5.017 Each (Supplied as a Tape) (inc. VAT)
ROHM BD28C57LFJ-LBE2, PWM DC to DC DC-DC Converter 8-Pin, SOP-J8
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape | 
|---|---|---|
| 10 - 90 | AED 4.778 | AED 47.78 | 
| 100 - 240 | AED 4.672 | AED 46.72 | 
| 250 - 490 | AED 4.462 | AED 44.62 | 
| 500 - 990 | AED 4.305 | AED 43.05 | 
| 1000+ | AED 4.20 | AED 42.00 | 
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
6.9 V
Maximum Input Voltage
28 V
Converter Type
PWM DC to DC
Package Type
SOP-J8
Pin Count
8


