Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BD3378MUV-ME2, 1 Channel Protector, 6 → 28 V, 48-Pin VQFN48MCV070

RS Stock No.: 185-0182Brand: ROHMManufacturers Part No.: BD3378MUV-ME2
brand-logo
View all in Channel Protector ICs

Technical Document

Specifications

Brand

ROHM

Number of Channels per Chip

1

Operating Supply Voltage Range

6 → 28 V

Package Type

VQFN48MCV070

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7 x 7 x 0.98mm

Length

7mm

Width

7mm

Height

0.98mm

Maximum Operating Supply Voltage

28 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

6 V

Automotive Standard

AEC-Q100

Operating Temperature Range

-40 → +125 °C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 64.79

AED 32.394 Each (In a Pack of 2) (ex VAT)

AED 68.03

AED 34.014 Each (In a Pack of 2) (inc. VAT)

ROHM BD3378MUV-ME2, 1 Channel Protector, 6 → 28 V, 48-Pin VQFN48MCV070

AED 64.79

AED 32.394 Each (In a Pack of 2) (ex VAT)

AED 68.03

AED 34.014 Each (In a Pack of 2) (inc. VAT)

ROHM BD3378MUV-ME2, 1 Channel Protector, 6 → 28 V, 48-Pin VQFN48MCV070
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 32.394AED 64.79
10 - 18AED 28.222AED 56.44
20 - 98AED 26.728AED 53.46
100+AED 24.617AED 49.23

Technical Document

Specifications

Brand

ROHM

Number of Channels per Chip

1

Operating Supply Voltage Range

6 → 28 V

Package Type

VQFN48MCV070

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7 x 7 x 0.98mm

Length

7mm

Width

7mm

Height

0.98mm

Maximum Operating Supply Voltage

28 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

6 V

Automotive Standard

AEC-Q100

Operating Temperature Range

-40 → +125 °C

Country of Origin

Germany