Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BD3491FS-E2 ROHM, 6-Channel Audio Processor, 32-Pin SSOP

RS Stock No.: 185-0981Brand: ROHMManufacturers Part No.: BD3491FS-E2
brand-logo
View all in Audio & Video Processors

Technical Document

Specifications

Brand

ROHM

Number of Channels

6

Processor Type

Audio Processor

Internal Master Clock

400kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

32

Dimensions

13.6 x 5.4 x 1.8mm

Height

1.8mm

Length

13.6mm

Width

5.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 70.81

AED 14.162 Each (In a Pack of 5) (ex VAT)

AED 74.35

AED 14.87 Each (In a Pack of 5) (inc. VAT)

BD3491FS-E2 ROHM, 6-Channel Audio Processor, 32-Pin SSOP

AED 70.81

AED 14.162 Each (In a Pack of 5) (ex VAT)

AED 74.35

AED 14.87 Each (In a Pack of 5) (inc. VAT)

BD3491FS-E2 ROHM, 6-Channel Audio Processor, 32-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 14.162AED 70.81
25 - 45AED 13.287AED 66.44
50 - 245AED 12.36AED 61.80
250+AED 11.639AED 58.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Number of Channels

6

Processor Type

Audio Processor

Internal Master Clock

400kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

32

Dimensions

13.6 x 5.4 x 1.8mm

Height

1.8mm

Length

13.6mm

Width

5.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more