BD37531FV-E2 ROHM, 6-Channel Audio Processor, 28-Pin SSOP

RS Stock No.: 185-0988Brand: ROHMManufacturers Part No.: BD37531FV-E2
brand-logo
View all in Audio & Video Processors

Technical Document

Specifications

Brand

ROHM

Processor Type

Audio Processor

Number of Channels

6

Internal Master Clock

400kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10 x 5.6 x 1.15mm

Height

1.15mm

Length

10mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Width

5.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 41.26

AED 20.632 Each (In a Pack of 2) (ex VAT)

AED 43.32

AED 21.664 Each (In a Pack of 2) (inc. VAT)

BD37531FV-E2 ROHM, 6-Channel Audio Processor, 28-Pin SSOP

AED 41.26

AED 20.632 Each (In a Pack of 2) (ex VAT)

AED 43.32

AED 21.664 Each (In a Pack of 2) (inc. VAT)

BD37531FV-E2 ROHM, 6-Channel Audio Processor, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 20.632AED 41.26
10 - 18AED 19.372AED 38.74
20 - 98AED 18.008AED 36.02
100+AED 16.852AED 33.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Processor Type

Audio Processor

Number of Channels

6

Internal Master Clock

400kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10 x 5.6 x 1.15mm

Height

1.15mm

Length

10mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Width

5.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more