Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BD5294EYFV-CE2 ROHM, Rail to Rail I/O, Op Amp, RRIO, 3MHz 1000 Mhz, 7 V, 14-Pin SSOP-B14

RS Stock No.: 329-131Brand: ROHMManufacturers Part No.: BD5294EYFV-CE2
brand-logo
View all in Op Amps

Technical Document

Specifications

Brand

ROHM

Amplifier Type

Rail to Rail I/O

Mounting Type

Surface Mount

Package Type

SSOP-B14

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

7 V

Typical Gain Bandwidth Product

3MHz

Maximum Operating Frequency

1000 MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 73.64

AED 7.364 Each (Supplied as a Tape) (ex VAT)

AED 77.32

AED 7.732 Each (Supplied as a Tape) (inc. VAT)

BD5294EYFV-CE2 ROHM, Rail to Rail I/O, Op Amp, RRIO, 3MHz 1000 Mhz, 7 V, 14-Pin SSOP-B14

AED 73.64

AED 7.364 Each (Supplied as a Tape) (ex VAT)

AED 77.32

AED 7.732 Each (Supplied as a Tape) (inc. VAT)

BD5294EYFV-CE2 ROHM, Rail to Rail I/O, Op Amp, RRIO, 3MHz 1000 Mhz, 7 V, 14-Pin SSOP-B14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 7.364AED 73.64
100 - 240AED 7.158AED 71.58
250+AED 6.798AED 67.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Amplifier Type

Rail to Rail I/O

Mounting Type

Surface Mount

Package Type

SSOP-B14

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

7 V

Typical Gain Bandwidth Product

3MHz

Maximum Operating Frequency

1000 MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more