Technical Document
Specifications
Brand
ROHMMinimum Supply Voltage
2.5V dc
Maximum Supply Voltage
38V dc
Supply Current
1.3mA
Maximum Current Output
120mA
Operating Temperature Range
-40 → 150°C
Supply Voltage Range
2.5 → 38 V
AED 64.89
AED 64.89 Each (Supplied as a Tape) (ex VAT)
AED 68.13
AED 68.13 Each (Supplied as a Tape) (inc. VAT)
Standard
1
AED 64.89
AED 64.89 Each (Supplied as a Tape) (ex VAT)
AED 68.13
AED 68.13 Each (Supplied as a Tape) (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMinimum Supply Voltage
2.5V dc
Maximum Supply Voltage
38V dc
Supply Current
1.3mA
Maximum Current Output
120mA
Operating Temperature Range
-40 → 150°C
Supply Voltage Range
2.5 → 38 V