Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM,Class-D0.9W, 9-Pin VCSP50L1 BD5469GUL-E2

RS Stock No.: 223-6138Brand: ROHMManufacturers Part No.: BD5469GUL-E2
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Brand

ROHM

Amplifier Type

Class-D

Maximum Power

0.9W

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.5 → 5.5 V

Package Type

VCSP50L1

Pin Count

9

Typical Gain Bandwidth Product

250kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,237.50

AED 3.412 Each (On a Reel of 3000) (ex VAT)

AED 10,749.38

AED 3.583 Each (On a Reel of 3000) (inc. VAT)

ROHM,Class-D0.9W, 9-Pin VCSP50L1 BD5469GUL-E2

AED 10,237.50

AED 3.412 Each (On a Reel of 3000) (ex VAT)

AED 10,749.38

AED 3.583 Each (On a Reel of 3000) (inc. VAT)

ROHM,Class-D0.9W, 9-Pin VCSP50L1 BD5469GUL-E2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Amplifier Type

Class-D

Maximum Power

0.9W

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.5 → 5.5 V

Package Type

VCSP50L1

Pin Count

9

Typical Gain Bandwidth Product

250kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more