Technical Document
Specifications
Brand
ROHMAmplifier Type
Class-D
Maximum Power
0.9W
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.5 → 5.5 V
Package Type
VCSP50L1
Pin Count
9
Typical Gain Bandwidth Product
250kHz
AED 62.48
AED 6.248 Each (In a Pack of 10) (ex VAT)
AED 65.60
AED 6.56 Each (In a Pack of 10) (inc. VAT)
ROHM,Class-D0.9W, 9-Pin VCSP50L1 BD5469GUL-E2
Select packaging type
Standard
10
AED 62.48
AED 6.248 Each (In a Pack of 10) (ex VAT)
AED 65.60
AED 6.56 Each (In a Pack of 10) (inc. VAT)
ROHM,Class-D0.9W, 9-Pin VCSP50L1 BD5469GUL-E2
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 6.248 | AED 62.48 |
| 50 - 90 | AED 6.142 | AED 61.42 |
| 100 - 240 | AED 4.20 | AED 42.00 |
| 250+ | AED 4.148 | AED 41.48 |
Technical Document
Specifications
Brand
ROHMAmplifier Type
Class-D
Maximum Power
0.9W
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.5 → 5.5 V
Package Type
VCSP50L1
Pin Count
9
Typical Gain Bandwidth Product
250kHz


