Technical Document
Specifications
Brand
ROHMMotor Type
Brushed DC
Output Configuration
Full Bridge
Configuration
H Bridge
Maximum Output Current
2A
Maximum Supply Voltage
7 V
Mounting Type
Surface Mount
Package Type
HRP
Pin Count
7+Tab
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Typical Switching Frequency
Maximum of 100kHz
Series
BD621
Width
8mm
Height
1.9mm
Minimum Operating Temperature
-40 °C
Dimensions
9.39 x 8 x 1.9mm
Maximum Operating Temperature
+85 °C
Length
9.39mm
Product details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
AED 70.56
AED 14.111 Each (In a Pack of 5) (ex VAT)
AED 74.09
AED 14.817 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 70.56
AED 14.111 Each (In a Pack of 5) (ex VAT)
AED 74.09
AED 14.817 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMotor Type
Brushed DC
Output Configuration
Full Bridge
Configuration
H Bridge
Maximum Output Current
2A
Maximum Supply Voltage
7 V
Mounting Type
Surface Mount
Package Type
HRP
Pin Count
7+Tab
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Typical Switching Frequency
Maximum of 100kHz
Series
BD621
Width
8mm
Height
1.9mm
Minimum Operating Temperature
-40 °C
Dimensions
9.39 x 8 x 1.9mm
Maximum Operating Temperature
+85 °C
Length
9.39mm
Product details