ROHM BD6221F-E2, Brushed Motor Driver IC, 18 V 1A 8-Pin, SOP

RS Stock No.: 169-0421Brand: ROHMManufacturers Part No.: BD6221F-E2
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

18 V

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

6 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.5mm

Maximum Operating Temperature

+85 °C

Height

1.5mm

Length

5mm

Country of Origin

Japan

Product details

Motor Drivers, ROHM

Motor Controllers & Drivers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15,225.00

AED 6.09 Each (On a Reel of 2500) (ex VAT)

AED 15,986.25

AED 6.394 Each (On a Reel of 2500) (inc. VAT)

ROHM BD6221F-E2, Brushed Motor Driver IC, 18 V 1A 8-Pin, SOP

AED 15,225.00

AED 6.09 Each (On a Reel of 2500) (ex VAT)

AED 15,986.25

AED 6.394 Each (On a Reel of 2500) (inc. VAT)

ROHM BD6221F-E2, Brushed Motor Driver IC, 18 V 1A 8-Pin, SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

18 V

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

6 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.5mm

Maximum Operating Temperature

+85 °C

Height

1.5mm

Length

5mm

Country of Origin

Japan

Product details

Motor Drivers, ROHM

Motor Controllers & Drivers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more