Technical Document
Specifications
Brand
ROHMMotor Type
Brushed DC
Maximum IGBT Collector Current
1A
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
6 V
Height
1.5mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Product details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
AED 42.42
AED 10.605 Each (In a Pack of 4) (ex VAT)
AED 44.54
AED 11.135 Each (In a Pack of 4) (inc. VAT)
Standard
4
AED 42.42
AED 10.605 Each (In a Pack of 4) (ex VAT)
AED 44.54
AED 11.135 Each (In a Pack of 4) (inc. VAT)
Stock information temporarily unavailable.
Standard
4
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | AED 10.605 | AED 42.42 |
20 - 36 | AED 8.40 | AED 33.60 |
40 - 96 | AED 7.56 | AED 30.24 |
100 - 196 | AED 6.72 | AED 26.88 |
200+ | AED 6.458 | AED 25.83 |
Technical Document
Specifications
Brand
ROHMMotor Type
Brushed DC
Maximum IGBT Collector Current
1A
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
6 V
Height
1.5mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Product details