Technical Document
Specifications
Brand
ROHMMotor Type
Brushed DC
Maximum IGBT Collector Current
1A
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Maximum Operating Supply Voltage
32 V
Minimum Operating Supply Voltage
6 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Height
1.5mm
Product details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
AED 47.56
AED 15.855 Each (In a Pack of 3) (ex VAT)
AED 49.94
AED 16.648 Each (In a Pack of 3) (inc. VAT)
Standard
3
AED 47.56
AED 15.855 Each (In a Pack of 3) (ex VAT)
AED 49.94
AED 16.648 Each (In a Pack of 3) (inc. VAT)
Standard
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | AED 15.855 | AED 47.56 |
15 - 27 | AED 14.175 | AED 42.52 |
30 - 72 | AED 12.758 | AED 38.27 |
75 - 147 | AED 12.18 | AED 36.54 |
150+ | AED 11.655 | AED 34.96 |
Technical Document
Specifications
Brand
ROHMMotor Type
Brushed DC
Maximum IGBT Collector Current
1A
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Maximum Operating Supply Voltage
32 V
Minimum Operating Supply Voltage
6 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Height
1.5mm
Product details