Technical Document
Specifications
Brand
ROHMMotor Type
Brushed DC
Output Configuration
H Bridge
Configuration
1 Phase
Maximum Output Current
3.5A
Maximum Supply Voltage
40 V
Package Type
HTSOP-J8
Pin Count
8
AED 34.25
AED 6.85 Each (Supplied as a Tape) (ex VAT)
AED 35.96
AED 7.192 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 34.25
AED 6.85 Each (Supplied as a Tape) (ex VAT)
AED 35.96
AED 7.192 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 6.85 | AED 34.25 |
50 - 95 | AED 6.695 | AED 33.48 |
100 - 495 | AED 6.386 | AED 31.93 |
500 - 995 | AED 6.026 | AED 30.13 |
1000+ | AED 5.974 | AED 29.87 |
Technical Document
Specifications
Brand
ROHMMotor Type
Brushed DC
Output Configuration
H Bridge
Configuration
1 Phase
Maximum Output Current
3.5A
Maximum Supply Voltage
40 V
Package Type
HTSOP-J8
Pin Count
8