Technical Document
Specifications
Brand
ROHMAmplifier Type
Operational Amplifier
Mounting Type
Surface
Package Type
SOP14
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 V
Stock information temporarily unavailable.
AED 65.36
AED 13.072 Each (Supplied as a Tape) (ex VAT)
AED 68.63
AED 13.726 Each (Supplied as a Tape) (inc. VAT)
BD7284F-LBE2 ROHM, Operational Amplifier, Op Amps, 5 V, 14-Pin SOP14
Select packaging type
Standard
5
AED 65.36
AED 13.072 Each (Supplied as a Tape) (ex VAT)
AED 68.63
AED 13.726 Each (Supplied as a Tape) (inc. VAT)
BD7284F-LBE2 ROHM, Operational Amplifier, Op Amps, 5 V, 14-Pin SOP14
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 13.072 | AED 65.36 |
50 - 95 | AED 12.705 | AED 63.52 |
100+ | AED 12.022 | AED 60.11 |
Technical Document
Specifications
Brand
ROHMAmplifier Type
Operational Amplifier
Mounting Type
Surface
Package Type
SOP14
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 V