Technical Document
Specifications
Brand
ROHMLogic Function
Hex Inverter/Buffer
Number of Elements per Chip
6
Package Type
SSOP-14
Pin Count
14
Stock information temporarily unavailable.
AED 37.28
AED 3.728 Each (Supplied as a Tape) (ex VAT)
AED 39.14
AED 3.914 Each (Supplied as a Tape) (inc. VAT)
ROHM BD74C04FV-CE2 Hex Hex Inverter, 14-Pin SSOP-14
Select packaging type
Standard
10
AED 37.28
AED 3.728 Each (Supplied as a Tape) (ex VAT)
AED 39.14
AED 3.914 Each (Supplied as a Tape) (inc. VAT)
ROHM BD74C04FV-CE2 Hex Hex Inverter, 14-Pin SSOP-14
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 3.728 | AED 37.28 |
100 - 240 | AED 3.622 | AED 36.22 |
250 - 490 | AED 3.518 | AED 35.18 |
500 - 990 | AED 3.412 | AED 34.12 |
1000+ | AED 3.36 | AED 33.60 |
Technical Document
Specifications
Brand
ROHMLogic Function
Hex Inverter/Buffer
Number of Elements per Chip
6
Package Type
SSOP-14
Pin Count
14