Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BD74C126FV-CE2, Quad-Channel 3-State Buffer, 14-Pin SSOP-14

RS Stock No.: 265-124Brand: ROHMManufacturers Part No.: BD74C126FV-CE2
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

ROHM

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

4

IC Type

Buffer IC

Input Type

3 State

Output Type

3 State

Package Type

SSOP-14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 36.56

AED 3.656 Each (Supplied as a Tape) (ex VAT)

AED 38.39

AED 3.839 Each (Supplied as a Tape) (inc. VAT)

ROHM BD74C126FV-CE2, Quad-Channel 3-State Buffer, 14-Pin SSOP-14
Select packaging type

AED 36.56

AED 3.656 Each (Supplied as a Tape) (ex VAT)

AED 38.39

AED 3.839 Each (Supplied as a Tape) (inc. VAT)

ROHM BD74C126FV-CE2, Quad-Channel 3-State Buffer, 14-Pin SSOP-14
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 3.656AED 36.56
100 - 240AED 3.554AED 35.54
250 - 490AED 3.45AED 34.50
500 - 990AED 3.348AED 33.48
1000+AED 3.296AED 32.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

4

IC Type

Buffer IC

Input Type

3 State

Output Type

3 State

Package Type

SSOP-14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more