Technical Document
Specifications
Brand
ROHMArchitecture
R-2R
Integral Nonlinearity Error
±0.5LSB
Number of DAC Channels
4
Package Type
SSOP-B14
Pin Count
14
Digital Interface Type
3-Line Serial
AED 123.86
AED 24.772 Each (Supplied as a Tape) (ex VAT)
AED 130.05
AED 26.011 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 123.86
AED 24.772 Each (Supplied as a Tape) (ex VAT)
AED 130.05
AED 26.011 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 24.772 | AED 123.86 |
50 - 95 | AED 23.536 | AED 117.68 |
100+ | AED 22.196 | AED 110.98 |
Technical Document
Specifications
Brand
ROHMArchitecture
R-2R
Integral Nonlinearity Error
±0.5LSB
Number of DAC Channels
4
Package Type
SSOP-B14
Pin Count
14
Digital Interface Type
3-Line Serial