Technical Document
Specifications
Brand
ROHMLogic Function
CMOS
Input Type
Schmitt Trigger
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Stock information temporarily unavailable.
AED 32.81
AED 1.312 Each (In a Pack of 25) (ex VAT)
AED 34.45
AED 1.378 Each (In a Pack of 25) (inc. VAT)
ROHM BD7LS14G-CTL Schmitt Trigger Schmitt Trigger Inverter
Select packaging type
Standard
25
AED 32.81
AED 1.312 Each (In a Pack of 25) (ex VAT)
AED 34.45
AED 1.378 Each (In a Pack of 25) (inc. VAT)
ROHM BD7LS14G-CTL Schmitt Trigger Schmitt Trigger Inverter
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 1.312 | AED 32.81 |
50 - 75 | AED 1.312 | AED 32.81 |
100 - 225 | AED 1.05 | AED 26.25 |
250 - 975 | AED 0.998 | AED 24.94 |
1000+ | AED 0.788 | AED 19.69 |
Technical Document
Specifications
Brand
ROHMLogic Function
CMOS
Input Type
Schmitt Trigger
Number of Elements per Chip
1
Schmitt Trigger Input
Yes