Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BD83A14MUF-ME2 LED Driver, 4.5 → 48 V 150mA 24-Pin VQFN

RS Stock No.: 265-230Brand: ROHMManufacturers Part No.: BD83A14MUF-ME2
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Brand

ROHM

Output Current

150mA

Input Voltage

4.5 → 48 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Package Type

VQFN

Number of Pins

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 132.82

AED 13.282 Each (Supplied as a Tape) (ex VAT)

AED 139.46

AED 13.946 Each (Supplied as a Tape) (inc. VAT)

ROHM BD83A14MUF-ME2 LED Driver, 4.5 → 48 V 150mA 24-Pin VQFN
Select packaging type

AED 132.82

AED 13.282 Each (Supplied as a Tape) (ex VAT)

AED 139.46

AED 13.946 Each (Supplied as a Tape) (inc. VAT)

ROHM BD83A14MUF-ME2 LED Driver, 4.5 → 48 V 150mA 24-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 13.282AED 132.82
100 - 240AED 12.652AED 126.52
250+AED 11.708AED 117.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Output Current

150mA

Input Voltage

4.5 → 48 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Package Type

VQFN

Number of Pins

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more