Technical Document
Specifications
Brand
ROHMOutput Current
120mA
Input Voltage
4.5 → 48 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Package Type
VQFN
Number of Pins
24
AED 152.25
AED 15.225 Each (Supplied as a Tape) (ex VAT)
AED 159.86
AED 15.986 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 152.25
AED 15.225 Each (Supplied as a Tape) (ex VAT)
AED 159.86
AED 15.986 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 15.225 | AED 152.25 |
100 - 240 | AED 14.752 | AED 147.52 |
250+ | AED 13.965 | AED 139.65 |
Technical Document
Specifications
Brand
ROHMOutput Current
120mA
Input Voltage
4.5 → 48 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Package Type
VQFN
Number of Pins
24