Technical Document
Specifications
Brand
ROHMAmplifier Type
Operational Amplifier
Mounting Type
Surface
Package Type
SSOP-B14
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
4 → 15 V
Stock information temporarily unavailable.
AED 74.29
AED 14.858 Each (Supplied as a Tape) (ex VAT)
AED 78.00
AED 15.601 Each (Supplied as a Tape) (inc. VAT)
BD87524FV-LBE2 ROHM, Operational Amplifier, Op Amps, 4 → 15 V, 14-Pin SSOP-B14
Select packaging type
Standard
5
AED 74.29
AED 14.858 Each (Supplied as a Tape) (ex VAT)
AED 78.00
AED 15.601 Each (Supplied as a Tape) (inc. VAT)
BD87524FV-LBE2 ROHM, Operational Amplifier, Op Amps, 4 → 15 V, 14-Pin SSOP-B14
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 14.858 | AED 74.29 |
50 - 95 | AED 14.385 | AED 71.92 |
100+ | AED 13.65 | AED 68.25 |
Technical Document
Specifications
Brand
ROHMAmplifier Type
Operational Amplifier
Mounting Type
Surface
Package Type
SSOP-B14
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
4 → 15 V