ROHM DC-DC Switching Regulator, 36V dc Output Voltage, 36V dc Input Voltage, 100mA Output Current, 1 Outputs

RS Stock No.: 223-6150Brand: ROHMManufacturers Part No.: BD9300F-E2
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

ROHM

Output Voltage

36V dc

Output Current

100mA

Input Voltage

36V dc

Number of Outputs

1

Power Rating

400mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12,731.25

AED 5.092 Each (On a Reel of 2500) (ex VAT)

AED 13,367.81

AED 5.347 Each (On a Reel of 2500) (inc. VAT)

ROHM DC-DC Switching Regulator, 36V dc Output Voltage, 36V dc Input Voltage, 100mA Output Current, 1 Outputs

AED 12,731.25

AED 5.092 Each (On a Reel of 2500) (ex VAT)

AED 13,367.81

AED 5.347 Each (On a Reel of 2500) (inc. VAT)

ROHM DC-DC Switching Regulator, 36V dc Output Voltage, 36V dc Input Voltage, 100mA Output Current, 1 Outputs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Output Voltage

36V dc

Output Current

100mA

Input Voltage

36V dc

Number of Outputs

1

Power Rating

400mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more