Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
1 V
Maximum Output Voltage
73.72 V
Minimum Input Voltage
7 V
Maximum Input Voltage
76 V
Minimum Output Current
0A
Converter Type
DC-DC
Number of Outputs
1
Package Type
HTSOP-J8
Pin Count
8
AED 31,368.75
AED 12.548 Each (On a Reel of 2500) (ex VAT)
AED 32,937.19
AED 13.175 Each (On a Reel of 2500) (inc. VAT)
2500
AED 31,368.75
AED 12.548 Each (On a Reel of 2500) (ex VAT)
AED 32,937.19
AED 13.175 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
1 V
Maximum Output Voltage
73.72 V
Minimum Input Voltage
7 V
Maximum Input Voltage
76 V
Minimum Output Current
0A
Converter Type
DC-DC
Number of Outputs
1
Package Type
HTSOP-J8
Pin Count
8


