Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
0.8 V
Maximum Output Voltage
8.5 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
40 V
Minimum Output Current
6A
Converter Type
DC-DC
Package Type
VFN20FV4535
Pin Count
20
AED 25.30
AED 12.652 Each (Supplied as a Tape) (ex VAT)
AED 26.57
AED 13.285 Each (Supplied as a Tape) (inc. VAT)
Standard
2
AED 25.30
AED 12.652 Each (Supplied as a Tape) (ex VAT)
AED 26.57
AED 13.285 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 12.652 | AED 25.30 |
20 - 198 | AED 11.708 | AED 23.42 |
200 - 998 | AED 11.078 | AED 22.16 |
1000 - 1998 | AED 10.552 | AED 21.10 |
2000+ | AED 8.978 | AED 17.96 |
Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
0.8 V
Maximum Output Voltage
8.5 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
40 V
Minimum Output Current
6A
Converter Type
DC-DC
Package Type
VFN20FV4535
Pin Count
20