Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
0.8 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
2A
Converter Type
Synchronous Buck
Stock information temporarily unavailable.
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
ROHM BD9S231NUX-CE2, Synchronous Buck DC-DC Converter, 2A
Select packaging type
Standard
5
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
ROHM BD9S231NUX-CE2, Synchronous Buck DC-DC Converter, 2A
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.20 | AED 21.00 |
50 - 95 | AED 3.57 | AED 17.85 |
100 - 495 | AED 2.94 | AED 14.70 |
500 - 1995 | AED 2.52 | AED 12.60 |
2000+ | AED 2.468 | AED 12.34 |
Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
0.8 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
2A
Converter Type
Synchronous Buck